Fastron SMCC-R15M-02

Leaded Inductor - Fixed Choke Coil 0.15uH 20% 1500mA Phenolic 1200 QTY
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-R15M-02.

Electro Sonic

Datasheet1 page5 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-2.87%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.345
Stock
2,837
1,500
Authorized Distributors
6
3
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
1.5 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
45
45
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-R15M-02 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 0.15uH 20% 1500mA Phenolic 1200 QTY
General Purpose Inductor, 0.15uH, 20%, 1 Element, Phenolic-Core
Leaded Inductor 0.15uH, 20% tol
RF choke, axial, 150 nH, 1.5 A, SMCC-R15M-02
150nH 340MHz 45 100m¦¸ 1.5A ¡À20% PCB

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC-R 15 M-02