Fastron SMCC-331J-01

Leaded Inductor - Fixed Choke Coil 330uH 5% 190mA Ferrite 3500 QTY
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-331J-01.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.48
Stock
21,360
4,514
Authorized Distributors
5
6
Inductance
330 µH
330 µH
Tolerance
5 %
5 %
Current Rating
190 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.4 Ω
6.4 Ω
Q Factor
70
70
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-331J-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 330uH 5% 190mA Ferrite 3500 QTY
Choke Molded Wirewound 330uH 5% 20KHz 70Q-Factor Ferrite 0.19A 6.4Ohm DCR AXL T/R
General Purpose Inductor, 330uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC331J01