Fastron SMCC-330K-31

Leaded Inductor - Fixed Choke Coil 33uH 10% 500mA Ferrite 1500 QTY
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-330K-31.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.48
Stock
1,500
4,560
Authorized Distributors
3
6
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
920 mΩ
920 mΩ
Q Factor
55
55
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-330K-31 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 33uH 10% 500mA Ferrite 1500 QTY
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD