Fastron SMCC-120K-02

Leaded Inductor - Fixed Choke Coil 12uH 10% 650mA Ferrite 1200 QTY
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-120K-02.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

TME

Alternate Parts

Price @ 1000
$ 0.186
Stock
2,400
1,500
Authorized Distributors
6
3
Inductance
12 µH
12 µH
Tolerance
10 %
10 %
Current Rating
650 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
50
50
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-120K-02 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 12uH 10% 650mA Ferrite 1200 QTY
General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core
Leaded Inductor 12uH, 10% tol
Inductor, Axial

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCC120K02