Fastron SMCC-103J-01

Leaded Inductor - Fixed Choke Coil 10000uH 5% 25mA Ferrite 3500 QTY
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron SMCC-103J-01.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.479
$ 0.374
Stock
3,500
1,237
Authorized Distributors
3
6
Inductance
10 mH
10 mH
Tolerance
5 %
5 %
Current Rating
-
25 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
115 Ω
115 Ω
Q Factor
20
20
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-06
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron SMCC-103J-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 10000uH 5% 25mA Ferrite 3500 QTY
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD