Fastron MICC-R47M-01

Leaded Inductor - Fixed Choke Coil 0.47uH 20% 0.75A Phenolic 4000 QTY
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron MICC-R47M-01.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.345
$ 0.278
Stock
4,184
2,629
Authorized Distributors
3
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron MICC-R47M-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 0.47uH 20% 0.75A Phenolic 4000 QTY
General Purpose Inductor, 0.47uH, 20%, 1 Element, Phenolic-Core
470nH 280MHz 250m¦¸ 750mA ¡À20% PCB 7mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD