Fastron MICC-R15M-01

Leaded Inductor - Fixed Choke Coil 0.15uH 20% 1.02A Phenolic 4000 QTY
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron MICC-R15M-01.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.345
$ 0.278
Stock
45
11,249
Authorized Distributors
4
5
Inductance
150 nH
150 nH
Tolerance
20 %
20 %
Current Rating
1.02 A
1.02 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron MICC-R15M-01 provided by its distributors.

Leaded Inductor - Fixed Choke Coil 0.15uH 20% 1.02A Phenolic 4000 QTY
General Purpose Inductor, 0.15uH, 20%, 1 Element, Phenolic-Core

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD