Fastron MICC-R10M-02

Choke Wirewound 100nH 20% 1MHz 35Q-Factor Phenolic 1.1A 110mOhm DCR AXL Ammo
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron MICC-R10M-02.

Electro Sonic

Datasheet1 page5 years ago

Master Electronics

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.278
$ 0.345
Stock
8,613
13
Authorized Distributors
6
4
Inductance
100 nH
100 nH
Tolerance
20 %
20 %
Current Rating
-
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
35
35
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron MICC-R10M-02 provided by its distributors.

Choke Wirewound 100nH 20% 1MHz 35Q-Factor Phenolic 1.1A 110mOhm DCR AXL Ammo
Leaded Inductor - Fixed Choke Coil
Fastron
General Purpose Inductor, 0.1uH, 20%, 1 Element, Phenolic-Core
RF choke, axial, 100 nH, 1.1 A, MICC-R10M-02
1MHz 600MHz 35 100nH 110m¦¸ ¡À20% 7mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD