
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Jameco | 2452767 | 500 | 500 | 7h | ||||||||
| NAC Semi | XSJSS0000004719 | 254 | 135 | 23h | ||||||||
| Onlinecomponents.com | 77A-101M-01 | 0 | 500 | Bulk | ||||||||
| Master Electronics | 77A-101M-01 | 0 | 500 | |||||||||
| Arrow Electronics | 77A-101M-01 | 0 | 500 |
Descriptions of Fastron 77A-101M-01 provided by its distributors.
Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names: