Fastron 1616FPS-221M-01

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1616FPS-221M-01.

Master Electronics

Datasheet1 page3 years ago
Datasheet1 page5 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.375
$ 0.205
Stock
5,584
699,026
Authorized Distributors
4
6
Inductance
220 µH
220 µH
Tolerance
20 %
20 %
Current Rating
280 mA
280 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.552 Ω
3.552 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2014-09-10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 20% 1KHz 47Q-Factor Ferrite 0.3A 1.3Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R
TAIYO YUDENNR4018T221M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.17A 4.8Ohm DCR 1515 T/R
TAIYO YUDENNR6028T221M
ROHS3Compliant Wirewound Active Tape & Reel (TR) Fixed Inductor -25C~120C 100kHz 220muH ±20%
TAIYO YUDENNRS4018T221MDGJV
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Fastron 1616FPS-221M-01 provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power Chip Inductor 220uH 20% 3552 mOhm 0.3A Taped/Reel 3000 QTY
100KHz 300mA 280mA(DC) 220¦ÌH 3.552¦¸ ¡À20% 1515 4.2mm*4.2mm
Rated inductance = 220 / Inductance uH = 220 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 3.55 / Rated Current mA = 280 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1616 / Series = 1616FPS / Length mm = 4.2 / Width mm = 4.2 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616FPS221M01