Fastron 1210ASM-1R0K-01

General Purpose Inductor, 1000uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210ASM-1R0K-01.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.288
$ 0.242
Stock
1,506
6,054
Authorized Distributors
4
6
Inductance
1 mH
1 µH
Tolerance
10 %
10 %
Current Rating
-
330 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.16 Ω
2.16 Ω
Q Factor
35
35
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1210ASM-1R0K-01 provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 25MHz 35Q-Factor Ceramic 0.33A 2.16Ohm DCR 1210 Automotive AEC-Q200 T/R
Non-magnetic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD