Fastron 1210AS-1R8K-01

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1210AS-1R8K-01.

IHS

Datasheet1 page3 years ago

Master Electronics

TME

Inventory History

3 month trend:
-4.51%

Alternate Parts

Price @ 1000
$ 0.248
$ 0.332
Stock
1,058
1,506
Authorized Distributors
5
4
Inductance
1.8 µH
1.8 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.76 Ω
2.76 Ω
Q Factor
25
25
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2011-06-17
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1210AS-1R8K-01 provided by its distributors.

General Purpose Inductor, 1.8uH, 10%, 1 Element, Ceramic-Core, SMD, 1210
Wire-wound Ceramic RF Chip Inductor
Fastron
1210 WIREWOUND CER IND 1.8uH 10%

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210AS1R8K01