Fastron 1206F-3R3K-01

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206F-3R3K-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Mouser

Alternate Parts

Price @ 1000
$ 0.272
Stock
0
4,356
Authorized Distributors
3
3
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
25
25
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206F-3R3K-01 provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Wire-wound Ferrite RF Chip Inductor
Fastron
1206 WIREWOUND FERR IND 3.3uH 10%
1206 and Larger Surface Mount Inductors 3.3nH 7.9 MHz 10%
RF choke, SMD 1206, 3.3 µH, 280 mA, 1206F-3R3K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206F3R3K01