Fastron 1206F-150K-08

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206F-150K-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.60%

Alternate Parts

Price @ 1000
$ 0.271
$ 0.236
Stock
7,031
610
Authorized Distributors
5
3
Inductance
15 µH
15 µH
Tolerance
10 %
10 %
Current Rating
-
160 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
8.2 Ω
8.2 Ω
Q Factor
16
16
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2016-12-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206F-150K-08 provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Wire-wound Ferrite RF Chip Inductor
Fastron
2.5MHz 75MHz 16 15¦ÌH 8.2¦¸ ¡À10% 1206 4mm*2.5mm
RF choke, SMD 1206, 15 µH, 160 mA, 1206F-150K-08

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206F150K08