Fastron 1206AS-R18J-01

Inductor RF Chip Molded Wirewound 180nH 5% 300MHz 75Q-Factor Ceramic 700mA 430mOhm DCR 1206 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-R18J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Mouser

Alternate Parts

Price @ 1000
$ 0.258
Stock
0
606
Authorized Distributors
3
3
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
430 mΩ
430 mΩ
Q Factor
75
75
Test Frequency
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-R18J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 180nH 5% 300MHz 75Q-Factor Ceramic 700mA 430mOhm DCR 1206 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Wire-wound Ceramic RF Chip Inductor
Fastron
1206 WIREWOUND CER IND 180nH 5%
1206 and Larger Surface Mount Inductors 180nH 50 MHz 5% Tol

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD