Fastron 1206AS-R10J-01

Inductor RF Chip Molded Wirewound 100nH 5% 100MHz 55Q-Factor Ceramic 850mA 260mOhm DCR 1206 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-R10J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.258
Stock
2,000
1,394
1,394
Authorized Distributors
5
3
3
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
850 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
260 mΩ
Q Factor
55
55
55
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-R10J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 100nH 5% 100MHz 55Q-Factor Ceramic 850mA 260mOhm DCR 1206 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Wire-wound Ceramic RF Chip Inductor
Fastron
1206 WIREWOUND CER IND 100nH 5%
1206 and Larger Surface Mount Inductors 100nH 100 MHz 5% Tol

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD