Fastron 1206AS-047J-01

Inductor RF Chip Molded Wirewound 47nH 5% 100MHz 64Q-Factor Ceramic 1A 130mOhm DCR 1206 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1206AS-047J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
-14.53%

Alternate Parts

Price @ 1000
$ 0.199
Stock
3,253
4,250
Authorized Distributors
4
2
Inductance
47 nH
47 nH
Tolerance
5 %
5 %
Current Rating
1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
64
64
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1206AS-047J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 47nH 5% 100MHz 64Q-Factor Ceramic 1A 130mOhm DCR 1206 T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
1206 WIREWOUND CER IND 47nH 5%
1206 and Larger Surface Mount Inductors 47nH 100 MHz 5% Tol
100MHz 1.5GHz 1A(DC) 64 47nH 130m¦¸ ¡À5% 1206 4mm*4mm*2.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206AS047J01