Fastron 1008F-3R3K-01

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008F-3R3K-01.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

Master Electronics

Alternate Parts

Price @ 1000
$ 0.182
Stock
0
4,567
Authorized Distributors
4
2
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
450 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.46 Ω
1.46 Ω
Q Factor
25
25
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-02-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008F-3R3K-01 provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Wire-wound Ferrite RF Chip Inductor
Fastron
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 25Q-Factor Ferrite 0.45A 1.46Ohm DCR 1008 Automotive T/R
1008 WIREWOUND FERR IND 3.3uH 10%
RF choke, SMD 1008, 3.3 µH, 450 mA, 1008F-3R3K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008F3R3K01