Fastron 1008F-220K-01

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008F-220K-01.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

Master Electronics

Alternate Parts

Price @ 1000
$ 0.206
Stock
0
3,960
Authorized Distributors
3
3
Inductance
22 µH
22 µH
Tolerance
10 %
10 %
Current Rating
200 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.8 Ω
6.8 Ω
Q Factor
22
22
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-02-22
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008F-220K-01 provided by its distributors.

General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Wire-wound Ferrite RF Chip Inductor
Fastron
1008 WIREWOUND FERR IND 22uH 10%
1.3GHz 200mA 200mA 22 22¦ÌH 1.1¦¸ ¡À10% PCB, 2.84mm*2.5mm*1mm
RF choke, SMD 1008, 22 µH, 200 mA, 1008F-220K-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008F220K01