Fastron 1008F-1R5K-01

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008F-1R5K-01.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

Master Electronics

Alternate Parts

Price @ 1000
$ 0.184
Stock
0
3,960
Authorized Distributors
3
3
Inductance
1.5 µH
1.5 µH
Tolerance
10 %
10 %
Current Rating
630 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
760 mΩ
760 mΩ
Q Factor
25
25
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008F-1R5K-01 provided by its distributors.

General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
Wire-wound Ferrite RF Chip Inductor
Fastron
1008 WIREWOUND FERR IND 1.5uH 10%
Inductance uH = 1.5 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 760 / Rated Current mA = 630 / Self-Resonant Frequency MHz = 190 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Pins = 2 / Termination Type = Soldering / Package Type = 1008 / Series = 1008F / Length mm = 2.9 / Width mm = 2.8 / Height mm = 2.1 / Packaging = Tape & Reel

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008F1R5K01