Fastron 1008ASM-R15J-08

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008ASM-R15J-08.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.152
Stock
1,982
3,986
Authorized Distributors
3
2
Inductance
150 nH
150 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008ASM-R15J-08 provided by its distributors.

General Purpose Inductor, 0.15uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Non-magnetic RF Chip Inductor
Fastron
Inductor RF Chip Molded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 Automotive AEC-Q200 T/R

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD