Fastron 1008ASM-5R6K-08

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008ASM-5R6K-08.

IHS

Datasheet1 page3 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.152
Stock
1,728
4,329
Authorized Distributors
3
2
Inductance
5.6 µH
5.6 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.5 Ω
6.5 Ω
Q Factor
22
22
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008ASM-5R6K-08 provided by its distributors.

General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
Non-magnetic RF Chip Inductor
Fastron
Inductor RF Chip Molded Wirewound 5.6uH 10% 7.9MHz 22Q-Factor Ceramic 0.11A 6.5Ohm DCR 1008 Automotive AEC-Q200 T/R

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD