Fastron 1008AS-R22J-01

Inductor RF Chip Molded Wirewound 220nH 5% 25MHz 46Q-Factor Ceramic 620mA 840mOhm DCR 1008 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008AS-R22J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
0
2,000
2,000
Authorized Distributors
3
3
3
Inductance
220 nH
220 nH
220 nH
Tolerance
5 %
5 %
5 %
Current Rating
620 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
840 mΩ
840 mΩ
840 mΩ
Q Factor
46
46
46
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008AS-R22J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 220nH 5% 25MHz 46Q-Factor Ceramic 620mA 840mOhm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Wire-wound Ceramic RF Chip Inductor
Fastron
1008 WIREWOUND CER IND 220nH 5%
25MHz 700MHz 46 220nH 840m¦¸ ¡À5% 1008 2.9mm*2.8mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD