Fastron 1008AS-033J-01

Wire-wound Ceramic RF Chip Inductor 33nH 5% 1000mA Taped/Reel 2000 QTY 1008 SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 1008AS-033J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
0
2,000
2,000
Authorized Distributors
3
3
3
Inductance
33 nH
33 nH
33 nH
Tolerance
5 %
5 %
5 %
Current Rating
1 A
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
140 mΩ
Q Factor
65
65
65
Test Frequency
50 MHz
50 MHz
50 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 1008AS-033J-01 provided by its distributors.

Wire-wound Ceramic RF Chip Inductor 33nH 5% 1000mA Taped/Reel 2000 QTY 1008 SMD
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
1008 WIREWOUND CER IND 33nH 5%
Fixed Inductors 33nH 50 MHz 5% Tol

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008AS033J01