Fastron 09P-470K-50

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-470K-50.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-13.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.415
$ 0.428
Stock
4,427
1,893
Authorized Distributors
6
5
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
1.1 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
50
50
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-470K-50 provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
09 P-470 K-50

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 P-470 K-50
  • 09P470K50