Fastron 09P-330K-51

Inductor Pluggable Shielded Wirewound 33uH 10% 20KHz 30Q-Factor Ferrite 1.35A 80mOhm DCR RDL T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-330K-51.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.413
Stock
6,317
1,000
Authorized Distributors
5
3
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
1.35 A
1.35 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
55
55
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-330K-51 provided by its distributors.

Inductor Pluggable Shielded Wirewound 33uH 10% 20KHz 30Q-Factor Ferrite 1.35A 80mOhm DCR RDL T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
20KHz 9MHz 1.35A 30 33¦ÌH 80m¦¸ ¡À10% 12.5mm*12.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P330K51