Fastron 09P-152J-51

Inductor Pluggable Unshielded Wirewound 1500uH 5% 20KHz 70Q-Factor Ferrite 0.3A 3.3Ohm DCR RDL T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-152J-51.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.407
Stock
5,500
3,694
Authorized Distributors
5
5
Inductance
1.5 mH
1.5 mH
Tolerance
5 %
5 %
Current Rating
-
220 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
70
70
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-152J-51 provided by its distributors.

Inductor Pluggable Unshielded Wirewound 1500uH 5% 20KHz 70Q-Factor Ferrite 0.3A 3.3Ohm DCR RDL T/R
General Purpose Inductor, 1500uH, 5%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P152J51