Fastron 09P-103J-50

Inductor Pluggable Shielded Wirewound 10mH 5% 20KHz 70Q-Factor Ferrite 90mA 35Ohm DCR RDL Loose
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-103J-50.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-23.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.411
$ 0.433
Stock
2,009
4,500
Authorized Distributors
6
4
Inductance
10 mH
10 mH
Tolerance
5 %
5 %
Current Rating
90 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
23 Ω
23 Ω
Q Factor
80
80
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-103J-50 provided by its distributors.

Inductor Pluggable Shielded Wirewound 10mH 5% 20KHz 70Q-Factor Ferrite 90mA 35Ohm DCR RDL Loose
General Purpose Inductor, 10000uH, 5%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
20KHz 410KHz 90mA 70 10mH 35¦¸ ¡À5% 14mm*12.5mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 P-103 J-50
  • 09P103J50