Fastron 09P-102J-50

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-102J-50.

IHS

Datasheet1 page3 years ago

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-0.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.339
$ 0.428
Stock
12,554
7,398
Authorized Distributors
6
6
Inductance
1 mH
1 mH
Tolerance
5 %
5 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.3 Ω
2.3 Ω
Q Factor
70
70
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-102J-50 provided by its distributors.

General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron
09 P-102 J-50

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 P-102 J-50
  • 09P-102J50
  • 09P102J50