Fastron 09P-101K-51

Inductor Pluggable Shielded Wirewound 100uH 10% 20KHz 40Q-Factor Ferrite 790mA 300mOhm DCR RDL T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 09P-101K-51.

IHS

Datasheet1 page3 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.428
$ 0.413
Stock
2,545
1,084
Authorized Distributors
6
4
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
-
790 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
40
40
Test Frequency
20 kHz
20 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 09P-101K-51 provided by its distributors.

Inductor Pluggable Shielded Wirewound 100uH 10% 20KHz 40Q-Factor Ferrite 790mA 300mOhm DCR RDL T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor with Tube
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09P101K51