Fastron 0805F-3R3K-01

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805F-3R3K-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.216
Stock
8,472
3,616
Authorized Distributors
3
3
Inductance
3.3 µH
3.3 µH
Tolerance
10 %
10 %
Current Rating
100 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805F-3R3K-01 provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Wire-wound Ferrite RF Chip Inductor
Fastron
Inductor RF Chip Molded/Unshielded Wirewound 3.3uH 10% 7.9MHz 20Q-Factor Ferrite 0.1A 3.3Ohm DCR 0805 Automotive T/R
0805 WIREWOUND FERR IND 3.3uH 10%
7.9MHz 200MHz(Typ) 20 3.3¦ÌH 3.3¦¸ ¡À10% 0805 2.3mm*1.8mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805F3R3K01