Fastron 0805ASM-R27J-08

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805ASM-R27J-08.

Master Electronics

Datasheet1 page3 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.152
Stock
2,000
5,900
Authorized Distributors
3
4
Inductance
270 nH
270 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
40
40
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805ASM-R27J-08 provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.27uH 5% 100MHz 40Q-Factor Ceramic 0.28A 1.5Ohm DCR 0805 Automotive AEC-Q200 T/R
Non-magnetic RF Chip Inductor
Fastron

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD