Fastron 0805AS-R13J-01

Inductor RF Chip Molded Wirewound 130nH 5% 100MHz 53Q-Factor Ceramic 400mA 560mOhm DCR 0805 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-R13J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.185
Stock
0
1,980
Authorized Distributors
3
3
Inductance
130 nH
130 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
53
53
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-R13J-01 provided by its distributors.

Inductor RF Chip Molded Wirewound 130nH 5% 100MHz 53Q-Factor Ceramic 400mA 560mOhm DCR 0805 T/R
General Purpose Inductor, 0.13uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 130nH 5%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD