Fastron 0805AS-R10J-08

Inductor RF Chip Molded Wirewound 0.1uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-R10J-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.166
$ 0.166
Stock
3,881
73,603
73,603
Authorized Distributors
4
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
400 mA
400 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
460 mΩ
460 mΩ
460 mΩ
Q Factor
65
65
65
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-R10J-08 provided by its distributors.

Inductor RF Chip Molded Wirewound 0.1uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
new, original packaged

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD