Fastron 0805AS-2R7K-01

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-2R7K-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 0.152
Stock
0
4,869
Authorized Distributors
3
4
Inductance
2.7 µH
2.7 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
4.8 Ω
4.8 Ω
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-2R7K-01 provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 2.7uH 10%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD