Fastron 0805AS-2R2K-01

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-2R2K-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.152
Stock
7,300
3,643
Authorized Distributors
3
4
Inductance
2.2 µH
2.2 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.8 Ω
3.8 Ω
Q Factor
15
15
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-2R2K-01 provided by its distributors.

General Purpose Inductor, 2.2uH, 10%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 2.2uH 10%
RF choke, SMD 0805, 2200 nH, 150 mA, 0805AS-2R2K-01
150mA 15 2.2¦ÌH 3.8¦¸ ¡À10% 0805 2.3mm*1.8mm*1.6mm

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS2R2K01