Fastron 0805AS-047J-01

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-047J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.185
$ 0.185
Stock
8,555
2,000
2,000
Authorized Distributors
5
3
3
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
500 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
310 mΩ
310 mΩ
310 mΩ
Q Factor
65
65
65
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-047J-01 provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.047uH 5% 200MHz 65Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 Automotive T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 47nH 5%
200MHz 1.65GHz 65 47nH 310m¦¸ ¡À5% 0805 2.3mm*1.8mm
RF choke, SMD 0805, 47 nH, 500 mA, 0805AS-047J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS047J01