Fastron 0805AS-012J-01

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-012J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.152
$ 0.152
Stock
29,370
4,692
4,692
Authorized Distributors
3
4
4
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
150 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2012-11-20
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-012J-01 provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Molded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 Automotive AEC-Q200 T/R
Wire-wound Ceramic RF Chip Inductor
Fastron
0805 WIREWOUND CER IND 12nH 5%

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS012J01