Fastron 0805AS-010J-08

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0805AS-010J-08.

IHS

Datasheet1 page3 years ago

Electro Sonic

Master Electronics

TME

Alternate Parts

Price @ 1000
$ 0.152
$ 0.185
Stock
3,880
1,940
Authorized Distributors
4
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
43
43
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0805AS-010J-08 provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Wire-wound Ceramic RF Chip Inductor
Fastron
new, original packaged

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AS010J08