Fastron 07HCP-221K-50

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 07HCP-221K-50.

Master Electronics

Datasheet1 page3 years ago
Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
+255%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.528
Stock
1,499
500
Authorized Distributors
6
3
Inductance
220 µH
220 µH
Tolerance
10 %
10 %
Current Rating
640 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2013-02-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Inductor Power Shielded Wirewound 220uH 10% 1KHz 11Q-Factor Ferrite 0.7A 0.46Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 10% 1KHz 9Q-Factor Ferrite 0.65A 0.84Ohm DCR T/R
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLHL10TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 750mA RDL Ammo Pack
General Purpose Inductor, 220uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Drum Core 220uH 10% 790KHz 30Q-Factor Ferrite 1A 0.34Ohm DCR RDL

Descriptions

Descriptions of Fastron 07HCP-221K-50 provided by its distributors.

General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor for High Currents
Fastron
Inductor Pluggable Unshielded Wirewound 220uH 10% 1KHz Ferrite 0.64A 0.38Ohm DCR RDL Automotive Loose
Radial Inductor

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 07HCP221K50