Fastron 07HCP-101K-50

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 07HCP-101K-50.

Master Electronics

Datasheet1 page3 years ago
Datasheet1 page6 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
+25.38%

CAD Models

Download Fastron 07HCP-101K-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.528
Stock
1,304
2,000
Authorized Distributors
5
3
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
900 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 07HCP-101K-50 provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Pluggable Inductor for High Currents
Fastron
Inductor Pluggable Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.9A 0.2Ohm DCR RDL Loose Automotive AEC-Q200
Suppressor choke, radial, 100 µH, 900 mA, 07HCP-101K-50
1KHz 1.6A 900mA(DC) 100¦ÌH 190m¦¸ ¡À10% 10mm*10mm

Images

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 07HCP101K50