Fastron 0603AS-022J-01

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0603AS-022J-01.

Master Electronics

Datasheet1 page2 years ago

Electro Sonic

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.161
$ 0.161
Stock
15,556
5,127
5,127
Authorized Distributors
5
3
3
Inductance
22 nH
22 nH
22 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Q Factor
38
38
38
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Introduction Date2016-11-30
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0603AS-022J-01 provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wire-wound Ceramic RF Chip Inductor
Fastron
0603 WIREWOUND CER IND 22nH 5%
0603 SMD Surface Mount Inductors 22nH 250 MHz 5% Tol
250MHz 3GHz 38 22nH 190m¦¸ ¡À5% 0603 1.7mm*1.1mm*1.1mm
RF choke, SMD 0603, 22 nH, 700 mA, 0603AS-022J-01

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AS022J01