Fastron 0402AS-015J-01

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fastron 0402AS-015J-01.

IHS

Datasheet1 page3 years ago

Electro Sonic

Mouser

Alternate Parts

Price @ 1000
$ 0.158
$ 0.19
Stock
0
9,859
Authorized Distributors
3
4
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
24
24
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.4000
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Fastron 0402AS-015J-01 provided by its distributors.

General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Wire-wound Ceramic RF Chip Inductor
Fastron
0402 WIREWOUND CER IND 15nH 5%
0402 SMD Surface Mount Inductors 15nH 250 MHz 5% Tol

Manufacturer Aliases

Fastron has several brands around the world that distributors may use as alternate names. Fastron may also be known as the following names:

  • FAS
  • FASTRON ELECTRONICS INC
  • Fastron Technology
  • FASTRON GmbH
  • FASTRON GROUP
  • Fastron Electronics
  • FASTRON GBMH
  • FASTRON SDN-BHD
  • FASTRON TECHNOLOGIES PTY LTD