onsemi TIL113SR2M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TIL113SR2M.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.284
Stock
86,254
143,517
Authorized Distributors
0
6
Number of Channels
-
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
7500 Vrms
4170 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
6
6

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of onsemi TIL113SR2M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD White T/R
Darlington Output Optocoupler, 1-Element, 4170V Isolation

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd