onsemi SI3948DV

Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDSI3948DVContact
>1wk
Nexxon Inc. (USA)SI3948DVContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SI3948DV.

IHS

Datasheet5 pages0 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount
Transistor: N-MOSFET; unipolar; 60V; 3.2A; 1W; PG-SOT89
N-CHANNEL 40 V 0.045 Ohm 0.75 W Power Mosfet Surface Mount - SOT-23-3
Single N-Channel 30 V 0.07 Ohm 0.75 W Surface Mount Power Mosfet - SOT-23-3
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Single N-Channel 35 V 208 mOhm 4 nC 1 W Silicon Surface Mount Mosfet - SOT-23

Descriptions

Descriptions of onsemi SI3948DV provided by its distributors.

Small Signal Field-Effect Transistor, 2.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
DUAL N-CHAN LOGIC LEVEL PWRTRENCH MOSFET
MOSFETs 30V 2.5A DUAL N-CH TRENCH
SMALL SIGNAL N-CHANNEL MOSFET
MOSFET 2N-CH 30V 2.5A SSOT6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd