Fairchild Semiconductor MM74HC4060MX_NL

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesMM74HC4060MX_NL01
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor MM74HC4060MX_NL.

IHS

Datasheet8 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
0
1,258,342
1,258,342
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Counter
Counter, NAND
Counter, NAND
Direction
Up
Up
Up
Number of Elements
-
1
1
Number of Bits per Element
-
14
14
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
24 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-05-16
LTD Date2008-11-16

Descriptions

Descriptions of Fairchild Semiconductor MM74HC4060MX_NL provided by its distributors.

Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
FINISHED GOOD <AZ

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES