onsemi ML6416CSX

Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO8
$ 1.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ML6416CSX.

IHS

Datasheet7 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.53
Stock
405,001
85,581
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
-
-
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-03-08
LTD Date2006-09-08

Descriptions

Descriptions of onsemi ML6416CSX provided by its distributors.

Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO8
Digital Video Products S-Video Filter SCO, Sound Trap
TIME FILTER, BUTTERWORTH, L/PASS
SOP-8 Active Filters ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd