Fairchild Semiconductor KA393AD

Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fairchild Semiconductor KA393AD.

IHS

Datasheet12 pages23 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.254
$ 0.254
Stock
67,303
630,618
630,618
Authorized Distributors
0
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
18 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Fairchild Semiconductor KA393AD provided by its distributors.

Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
Dual Differential Comparator
Comparators Dual Comparator

Manufacturer Aliases

Fairchild Semiconductor has several brands around the world that distributors may use as alternate names. Fairchild Semiconductor may also be known as the following names:

  • FAIRCHILD
  • FSC
  • FAIR
  • FAIRCHIL
  • QTC
  • FAIRCHILD SEMI
  • FAI
  • FAIRCHI
  • FAIRCH
  • FAIRCHILD SEMICONDUCTOR CORP
  • FCS
  • QT OPTO
  • SPT
  • FAIRC
  • Fairchild/ON Semiconductor
  • FAIRCHLD
  • FAIRCHILD SEMICONDUC
  • FARICHILD
  • FCH
  • FDS
  • FARA
  • Fairchild Semiconductor Corporation
  • FAIRCHILD SEMIC
  • NSC/FSC
  • SIGNAL PROCESSING TECHNOLOGIES