onsemi HUF75542P3_NL

Power Field-Effect Transistor, 75A I(D), 80V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,...
$ 1.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75542P3_NL.

IHS

Datasheet10 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.65
Stock
16,481
192,656
Authorized Distributors
1
6
Mount
-
Through Hole
Case/Package
-
TO-220AB
Drain to Source Voltage (Vdss)
-
80 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
4 V
Rds On Max
-
14 mΩ
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
-
230 W
Input Capacitance
-
2.75 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-03-11
LTD Date2008-09-11

Descriptions

Descriptions of onsemi HUF75542P3_NL provided by its distributors.

Power Field-Effect Transistor, 75A I(D), 80V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N-CHANNEL POWER MOSFET
3 LD PLASTIC W/EXPOSED HEATSNK <AZ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd