onsemi HMA121CR3V

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
$ 0.241
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HMA121CR3V.

IHS

Datasheet10 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi HMA121CR3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.201
$ 0.201
Stock
363,244
338,123
338,123
Authorized Distributors
1
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
-
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
-
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
OPTOISOLATOR 3.75KV TRANS 4-SOP / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Diodes Inc.LTV-357T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Lite-OnLTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of onsemi HMA121CR3V provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OptoCouplers & OptoIsolators Optocoupler Phototransistor
OPTOISO 3.75KV TRANSISTOR 4SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd